- RS Stock No.:
- 176-1632
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$117.89
(exc. GST)
$129.68
(inc. GST)
Units | Per unit |
1 - 4 | $117.89 |
5 + | $97.02 |
- RS Stock No.:
- 176-1632
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting MINI CYLINDERS according to ISO 6432 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 25мм |
Action | Double |
Length | 190мм |
Cushioning Type | Not Cushioned |
Dimensions | 30 Dia. x 190мм |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Diameter | 30мм |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO ISO Standard Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 63mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 80mm Bore Double Acting
- RS PRO Roundline Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 40mm Bore Double Acting
- RS PRO Roundline Cylinder - 20mm Bore Double Acting