- RS Stock No.:
- 431-7217
- Mfr. Part No.:
- 3313 10 13 03
- Brand:
- Legris
6 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.95
(exc. GST)
$71.45
(inc. GST)
Units | Per unit |
1 - 5 | $64.95 |
6 - 29 | $63.90 |
30 + | $52.59 |
- RS Stock No.:
- 431-7217
- Mfr. Part No.:
- 3313 10 13 03
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Double Sided Manifolds
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 6 |
Outlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Inlet Port | G 1/4 Female |
Manufacturer Series | 3313 |
Material | Anodised Aluminium |
Maximum Operating Pressure | 20 bar |
Outlet Port - Thread Size | 1/8in |
Maximum Operating Temperature | +80°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | G |
Inlet Port - Thread Size | 1/4in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Minimum Operating Temperature | -10°C |
Connection Style | Threaded |