- RS Stock No.:
- 215-0181
- Mfr. Part No.:
- 3311 10 13 05
- Brand:
- Legris
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$67.84
(exc. GST)
$74.62
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $67.84 | $339.20 |
25 + | $55.834 | $279.17 |
*price indicative |
- RS Stock No.:
- 215-0181
- Mfr. Part No.:
- 3311 10 13 05
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Legris female manifold to be used for the distribution of compressed air. A wide range of threads and outlets are available.
Maximum working pressure is 10bar
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 5 |
Outlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Inlet Port | G 1/4 Female |
Manufacturer Series | 3311 |
Material | Anodised Aluminium |
Maximum Operating Pressure | 20bar |
Outlet Port - Thread Size | 1/8in |
Maximum Operating Temperature | 80°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | G |
Inlet Port - Thread Size | 3/8in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Minimum Operating Temperature | -10°C |
Connection Style | Threaded |
Outlet Port - Connection Type | Threaded |
Inlet Port - Connection Type | Threaded |
Related links
- Legris3311 6 Outlet Pneumatic Manifold Threaded Fitting, G 1/4 G 1/8
- Legris3312 1 Outlet Manifold M5 x 0.8 Female M5 Female
- Legris 7011 Series Tube Flow Regulator, 8mm Tube Inlet Port x G...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- SMC AS Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G...
- Festo VABM series G 1/8, G 3/8 Manifold
- Festo PAL series G 1/4 Manifold
- Festo VABM series G 1/8 Manifold