Festo Pneumatic Guided Cylinder - DGSL-12-150-EA, 16mm Bore, 150mm Stroke, DGSL Series, Double Acting
- RS Stock No.:
- 271-7057
- Mfr. Part No.:
- DGSL-12-150-EA
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,392.89
(exc. GST)
$2,632.18
(inc. GST)
Units | Per unit |
1 + | $2,392.89 |
- RS Stock No.:
- 271-7057
- Mfr. Part No.:
- DGSL-12-150-EA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Mini slides is a double-acting drive with wide range of mounting options, is a system product for handling and assembly technology. It has high load capacity and positioning accuracy.
Maximum flexibility
Maximum precision
Maximum precision
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Bearing Type | Ball Bearing |
Model Number p | DGSL-12-150-EA |
Related links
- Festo Pneumatic Guided Cylinder - DGSL-16-50-EA 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-8-80-EA 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-100-EA 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-10-80-EA 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-150-EA 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-10-50-EA 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-80-EA 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-8-30-EA 30mm Stroke Double Acting