- RS Stock No.:
- 203-9487
- Mfr. Part No.:
- DGSL-20-10-P1A
- Brand:
- Festo
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,676.50
(exc. GST)
$1,844.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,676.50 |
- RS Stock No.:
- 203-9487
- Mfr. Part No.:
- DGSL-20-10-P1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 50.5 mm and rear length 49.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544014 |
Related links
- Festo Pneumatic Guided Cylinder - 543932, 10mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543949, 12mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543969, 16mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543991, 20mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543913, 6mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543921, 8mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570195, 25mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544005, 25mm Bore, 10mm Stroke,...