- RS Stock No.:
- 203-9471
- Mfr. Part No.:
- DGSL-20-20-EA
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,428.12
(exc. GST)
$1,570.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,428.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9471
- Mfr. Part No.:
- DGSL-20-20-EA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 6.5 mm and rear length 5.5 mm.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570196 |
Related links
- Festo Pneumatic Guided Cylinder - 570180, 16mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570188, 20mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570173, 12mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570162, 8mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570167, 10mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570159, 6mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570199, 25mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570195, 25mm Bore, 10mm Stroke,...