- RS Stock No.:
- 203-9459
- Mfr. Part No.:
- DGSL-8-80-P1A
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,946.47
(exc. GST)
$2,141.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,946.47 |
- RS Stock No.:
- 203-9459
- Mfr. Part No.:
- DGSL-8-80-P1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 51.5 mm and rear length 18.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 10mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543937 |
Related links
- Festo Pneumatic Guided Cylinder - 543974, 16mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543996, 20mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544044, 30mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543954, 16mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544019, 25mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543941, 10mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543931, 10mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - DGSL-8-80-EA, 10mm Bore, 80mm...