- RS Stock No.:
- 203-9423
- Mfr. Part No.:
- DGST-20-125-Y12A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,263.87
(exc. GST)
$2,490.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,263.87 |
- RS Stock No.:
- 203-9423
- Mfr. Part No.:
- DGST-20-125-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 27 mm and rear length 26.5 mm.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085188 |
Related links
- Festo Pneumatic Guided Cylinder - 8085196, 25mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 8085181, 16mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 8078869, 20mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 8085146, 20mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 8085184, 20mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085187, 20mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085185, 20mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085186, 20mm Bore, 80mm Stroke,...