- RS Stock No.:
- 203-9366
- Mfr. Part No.:
- DGSL-12-50-Y3A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,069.82
(exc. GST)
$2,276.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,069.82 |
- RS Stock No.:
- 203-9366
- Mfr. Part No.:
- DGSL-12-50-Y3A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Guided Cylinder, 16mm Bore, 50mm Stroke - DGSL-12-50-Y3A
Safely move heavy objects in your industrial system with this pneumatic guided cylinder from Festo. It has shock absorbers on both ends, which reduce impact and minimise noise during operation. You can also use it with a proximity sensor to detect the position of an object and avoid a collision. An in-built ball bearing cage guide means the load is evenly distributed in the pneumatic system. The HNBR (hydrogenated nitrile butadiene rubber) seal is resistant to oil and extreme temperatures, making this cylinder a durable choice in demanding environments.
Broad operating temperature range between 0°C and +60°C for use in harsh environments
Can be mounted in any position for a flexible setup
Tough wrought aluminium alloy housing can withstand hard impacts
Can be lubricated for smoother movement
Can be mounted in any position for a flexible setup
Tough wrought aluminium alloy housing can withstand hard impacts
Can be lubricated for smoother movement
Applications
Conveyor belt
Robotics
Construction equipment
Robotics
Construction equipment
How is this double-acting cylinder different from a single-acting cylinder?
This double-acting cylinder has two air valves, which means the piston can move in two different directions. A single-acting cylinder has only one air valve, so the piston can only move in a single direction.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543979 |
Related links
- Festo Pneumatic Guided Cylinder - 543958, 16mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544050, 30mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544001, 20mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544025, 25mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543940, 10mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570183, 16mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543973, 16mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543965, 16mm Bore, 50mm Stroke,...