- RS Stock No.:
- 203-9341
- Mfr. Part No.:
- DGST-20-80-Y12A
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,853.45
(exc. GST)
$2,038.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,853.45 |
- RS Stock No.:
- 203-9341
- Mfr. Part No.:
- DGST-20-80-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 27 mm and rear length 26.5 mm.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085186 |
Related links
- Festo Pneumatic Guided Cylinder - 8085169, 10mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085194, 25mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085179, 16mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085165, 8mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078867, 20mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085144, 20mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085174, 12mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085184, 20mm Bore, 40mm Stroke,...