- RS Stock No.:
- 203-9314
- Mfr. Part No.:
- DGSL-16-50-P1A
- Brand:
- Festo
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,925.23
(exc. GST)
$2,117.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,925.23 |
- RS Stock No.:
- 203-9314
- Mfr. Part No.:
- DGSL-16-50-P1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 37.5 mm and rear length 39.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543995 |
Related links
- Festo Pneumatic Guided Cylinder - 544018, 25mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544043, 30mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543936, 10mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543953, 16mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543973, 16mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543925, 8mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543992, 20mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543991, 20mm Bore, 10mm Stroke,...