- RS Stock No.:
- 203-9309
- Mfr. Part No.:
- DGSL-20-30-PA
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,573.13
(exc. GST)
$1,730.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,573.13 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9309
- Mfr. Part No.:
- DGSL-20-30-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 50.5 mm and rear length 49.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544007 |
Related links
- Festo Pneumatic Guided Cylinder - 544032, 30mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543985, 20mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543928, 10mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543963, 16mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543912, 6mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543944, 12mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543918, 8mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570197, 25mm Bore, 30mm Stroke,...