- RS Stock No.:
- 202-2036
- Mfr. Part No.:
- DGST-16-40-E1A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,172.61
(exc. GST)
$1,289.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,172.61 |
- RS Stock No.:
- 202-2036
- Mfr. Part No.:
- DGST-16-40-E1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 40 mm with operating pressure of 8 bar.
Piston diameter - 16 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078856 |
Related links
- Festo Pneumatic Guided Cylinder - 8078865, 20mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078836, 8mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078831, 6mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078875, 25mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078842, 10mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078849, 12mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085177, 16mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085133, 16mm Bore, 40mm Stroke,...