- RS Stock No.:
- 202-2033
- Mfr. Part No.:
- DGST-25-10-E1A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,184.77
(exc. GST)
$1,303.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,184.77 |
- RS Stock No.:
- 202-2033
- Mfr. Part No.:
- DGST-25-10-E1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 10 mm with operating pressure of 8 bar.
Piston diameter - 25 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078872 |
Related links
- Festo Pneumatic Guided Cylinder - 8078874, 25mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078878, 25mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8078879, 25mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 8078880, 25mm Bore, 150mm...
- Festo Pneumatic Guided Cylinder - 8078875, 25mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078873, 25mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078881, 25mm Bore, 200mm...
- Festo Pneumatic Guided Cylinder - 8078877, 25mm Bore, 80mm Stroke,...