- RS Stock No.:
- 202-1943
- Mfr. Part No.:
- DGST-20-30-E1A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,233.78
(exc. GST)
$1,357.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,233.78 |
- RS Stock No.:
- 202-1943
- Mfr. Part No.:
- DGST-20-30-E1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 30 mm with operating pressure of 8 bar.
Piston diameter - 20 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078864 |
Related links
- Festo Pneumatic Guided Cylinder - 8078874, 25mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078848, 12mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078841, 10mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078855, 16mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078830, 6mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078835, 8mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085141, 20mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085183, 20mm Bore, 30mm Stroke,...