- RS Stock No.:
- 121-5425
- Mfr. Part No.:
- DFM-32-160-P-A-GF
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$947.24
(exc. GST)
$1,041.96
(inc. GST)
Units | Per unit |
1 + | $947.24 |
- RS Stock No.:
- 121-5425
- Mfr. Part No.:
- DFM-32-160-P-A-GF
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 1.5 to 10 Bar Operating Pressure, 160mm Stroke - DFM-32-160-P-A-GF
To make sure your system stays on the straight and narrow, grab this pneumatic guided cylinder from Festo. It combines the drive and guide units in a single housing to provide the strength and rigidity needed to move heavy loads in a straight line. To maintain repeatable accuracy, this double-acting device uses thrust at both ends to extend and retract the rods. Flexible cushioning absorbs shocks to keep movements steady and minimise wear and tear.
Features & Benefits
Handles a wide operating temperature range between -20°C and +80°C
G1/8 pneumatic connection for compatibility with standard ports
High alloy steel piston rod material and wrought aluminium housing are strong and resistant to corrosion
NBR seals resist a wide range of fuels, water and some hydraulic fluids, making it suitable for contaminated workplaces
G1/8 pneumatic connection for compatibility with standard ports
High alloy steel piston rod material and wrought aluminium housing are strong and resistant to corrosion
NBR seals resist a wide range of fuels, water and some hydraulic fluids, making it suitable for contaminated workplaces
Applications
Automated production and assembly lines
Agricultural equipment
Medical imaging devices
Automotive industry
Agricultural equipment
Medical imaging devices
Automotive industry
What stroke size does this guided pneumatic cylinder deliver?
The device has a short 160mm stroke, so you can easily fit it in confined spaces.
At what pressures can I use this component?
It handles pressures between 1.5 and 10 bar, so it works with low-pressure and mid-pressure systems.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170862 |
Dimensions | 279 x 110 x 49mm |
Weight | 3.6kg |
Maximum Operating Temperature | +80°C |
Length | 279mm |
Width | 110mm |
Height | 49mm |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Guided Cylinder - 170933 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170853 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170922 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-10 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-5 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-20 20mm Stroke Double Acting