- RS Stock No.:
- 121-5393
- Mfr. Part No.:
- DFM-16-80-P-A-GF
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$500.25
(exc. GST)
$550.27
(inc. GST)
Units | Per unit |
1 + | $500.25 |
- RS Stock No.:
- 121-5393
- Mfr. Part No.:
- DFM-16-80-P-A-GF
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 16mm Bore, 80mm Stroke - DFM Series - DFM-16-80-P-A-GF
Use this pneumatic cylinder from Festo for accuracy in your industrial applications. It has a protective housing made of aluminium for durability and resistance to corrosion, making it a long-lasting option for harsh industrial environments. The cylinder uses the pressure difference between the two air slots to drive the piston backwards and forwards. It's compatible with proximity sensors for added precision. You can use this device in a variety of industrial applications, from lifting items off conveyors to clamping and stopping.
Light weight of 920g for ease of handling
Bearings on the guide rods for accurate movement, reduced friction and resistance to lateral forces
Wide operating pressure range of 2 bar to 10 bar for use in a variety of applications
Maintenance-free for longer service life
Maximum speed of 0.8m/s for fast-moving applications
Bearings on the guide rods for accurate movement, reduced friction and resistance to lateral forces
Wide operating pressure range of 2 bar to 10 bar for use in a variety of applications
Maintenance-free for longer service life
Maximum speed of 0.8m/s for fast-moving applications
Application Information
Medical equipment
Robotics industry
Fast-moving consumer goods (FMCG) industries
Robotics industry
Fast-moving consumer goods (FMCG) industries
Is this component energy-efficient?
This cylinder functions entirely on compressed air and uses minimal amounts of energy to lift or stop loads as heavy as 150kg. This makes it an energy-efficient choice.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 16mm |
Manufacturer Series | DFM |
Action | Double |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170838 |
Dimensions | 147 x 67 x 32mm |
Weight | 960g |
Maximum Operating Temperature | +80°C |
Length | 147mm |
Absolute Maximum Pressure | 1 Mpa |
Height | 32mm |
Minimum Operating Temperature | -20°C |
Width | 67mm |
Related links
- Festo Pneumatic Guided Cylinder - 170933 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170853 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170922 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-10 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-5 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-20 20mm Stroke Double Acting