- RS Stock No.:
- 203-1485
- Mfr. Part No.:
- CTEU-CP
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$563.64
(exc. GST)
$620.00
(inc. GST)
Units | Per unit |
1 + | $563.64 |
- RS Stock No.:
- 203-1485
- Mfr. Part No.:
- CTEU-CP
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo bus node CTEU-CP has been designed exclusively for use as a slave on the CP bus. It may only be used in its original status without unauthorised modifications and only in perfect technical condition. The bus node is intended for use in an industrial environment. Outside of industrial environments, e.g. in commercial and mixed-residential areas, actions to suppress interference may have to be taken.
Dimensions W x L x H 40 mm x 91 mm x 50 mm
Grid dimension 40 mm
Mounting type (* auf Elektrik-Anschlussplatte, * auf Elektrik-Anschaltung)
Product weight 105 g
Protocol CPI-B
Grid dimension 40 mm
Mounting type (* auf Elektrik-Anschlussplatte, * auf Elektrik-Anschaltung)
Product weight 105 g
Protocol CPI-B
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CTEU-CP |