- RS Stock No.:
- 916-0697
- Brand:
- RS PRO
470 In AU stock for next working day delivery
1370 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.699
(exc. GST)
$2.969
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.699 | $26.99 |
50 + | $2.219 | $22.19 |
*price indicative |
- RS Stock No.:
- 916-0697
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Straight Threaded Adaptor to M5 to Push In 4 mm 10 bar
Connect piping in your pneumatic system with one of these RS PRO straight adaptors. They have a compact, six-angle wrench design and come with a push-in fitting for quick installation and removal of fittings even in tight spaces.
The bodies of these adaptors are made from nickel-plated brass for a strong and durable, corrosion-resistant connection with minimal contamination. This helps extend their lifetime. They're suitable for use with both nylon and polyurethane tubing.
Thanks to a wide operating temperature range of 0°C to +60°C and an operating pressure range of -1 to 15 bar, they can be used in a broad range of compressed air applications. You'll find this type of adaptor used in conjunction with vacuum packing, spray coating and pressure cleaning equipment.
The bodies of these adaptors are made from nickel-plated brass for a strong and durable, corrosion-resistant connection with minimal contamination. This helps extend their lifetime. They're suitable for use with both nylon and polyurethane tubing.
Thanks to a wide operating temperature range of 0°C to +60°C and an operating pressure range of -1 to 15 bar, they can be used in a broad range of compressed air applications. You'll find this type of adaptor used in conjunction with vacuum packing, spray coating and pressure cleaning equipment.
Features and Benefits
• Body made from nickel-plated brass
• Threaded-to-tube connection style
• Connector A is a male M5 connection
• Connector B is a push-in 4 mm connection
• Maximum operating pressure of 10 bar
• Operating temperature range of 0°C to +60°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Threaded-to-tube connection style
• Connector A is a male M5 connection
• Connector B is a push-in 4 mm connection
• Maximum operating pressure of 10 bar
• Operating temperature range of 0°C to +60°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | Nickel Plated Brass |
Related links
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC M Series Straight Threaded Adaptor Threaded Connection Style
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153291
- SMC MS Series Straight Threaded Adaptor Threaded Connection Style
- SMC KC Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153292
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 161359
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153309