John Guest PM Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2931
- Mfr. Part No.:
- PM0204E
- Brand:
- John Guest
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$36.66
(exc. GST)
$40.33
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $36.66 | $7.332 |
15 - 24 | $35.96 | $7.192 |
25 + | $35.30 | $7.06 |
*price indicative |
- RS Stock No.:
- 704-2931
- Mfr. Part No.:
- PM0204E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Tee Adaptor
These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...