John Guest PM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2925
- Mfr. Part No.:
- PM220808E
- Brand:
- John Guest
12 In Global stock for delivery within 5 working day(s)
107 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$31.70
(exc. GST)
$34.87
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $31.70 | $6.34 |
15 - 24 | $31.06 | $6.212 |
25 + | $30.49 | $6.098 |
*price indicative |
- RS Stock No.:
- 704-2925
- Mfr. Part No.:
- PM220808E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stem Adaptors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Body Material | Acetal Copolymer |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style