John Guest PM Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2830
- Mfr. Part No.:
- PM0410E
- Brand:
- John Guest
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$36.96
(exc. GST)
$40.66
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $36.96 | $7.392 |
15 - 24 | $36.18 | $7.236 |
25 + | $35.54 | $7.108 |
*price indicative |
- RS Stock No.:
- 704-2830
- Mfr. Part No.:
- PM0410E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Straight Connectors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...