Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 431-7251
- Mfr. Part No.:
- 3091 06 10
- Brand:
- Legris
Available for back order.
Price (ex. GST) Each
$20.79
(exc. GST)
$22.87
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $20.79 |
6 - 24 | $20.31 |
25 + | $19.94 |
- RS Stock No.:
- 431-7251
- Mfr. Part No.:
- 3091 06 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Self Seal Adaptor - Male Taper Thread
Prevents flow when no tube is connected.
Maximum operating pressure: 20 bar
Temperature range: -15 to 70°C
Temperature range: -15 to 70°C
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push...
- Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In...
- Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push...
- Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Female to...
- Legris LF3600 Series Straight Threaded Adaptor, R 1/8 Male to Push...
- Legris LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push...
- Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to R...