- RS Stock No.:
- 367-5887
- Mfr. Part No.:
- 0912 00 13
- Brand:
- Legris
123 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$8.55
(exc. GST)
$9.41
(inc. GST)
Units | Per unit | Per Pack* |
3 - 15 | $8.55 | $25.65 |
18 - 87 | $8.127 | $24.381 |
90 + | $7.723 | $23.169 |
*price indicative |
- RS Stock No.:
- 367-5887
- Mfr. Part No.:
- 0912 00 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow - Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | G 1/4 Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 60 bar |
Related links
- Parker Hydraulic Tee Threaded Adapter 4R6MK4S, Connector A G 1/4...
- Parker Hydraulic Tee Threaded Adapter 4J6MK4S, Connector A G 1/4...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female
- Norgren Threaded Connection Style
- Norgren T55 Non Return Valve G 1/4 Female Inlet 0.1 to 0bar
- Norgren 15 Series, G 1/4 Female to G 1/4 Female