- RS Stock No.:
- 367-5461
- Mfr. Part No.:
- 0900 17 21
- Brand:
- Legris
155 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.414
(exc. GST)
$9.255
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $8.414 | $42.07 |
30 - 145 | $8.274 | $41.37 |
150 + | $6.808 | $34.04 |
*price indicative |
- RS Stock No.:
- 367-5461
- Mfr. Part No.:
- 0900 17 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Nipple Adaptor - Male BSPT
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | R 1/2 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Related links
- SMC KG Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153424
- Legris LF3000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- Legris 0911 Series Y Threaded Adaptor Threaded Connection Style
- Legris LF6300 LIQUIfit Series Straight Threaded Adaptor...