Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 327-2286
- Mfr. Part No.:
- 3102 12 00
- Brand:
- Legris
244 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$16.52
(exc. GST)
$18.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 10 | $16.52 | $33.04 |
12 - 58 | $16.055 | $32.11 |
60 + | $13.21 | $26.42 |
*price indicative
- RS Stock No.:
- 327-2286
- Mfr. Part No.:
- 3102 12 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow Connector
Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
![](https://media.rs-online.com/t_line/LF812055-99.gif)
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3102 |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 4 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 6 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 16 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 8 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 14 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to...
- Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 12 mm to...