Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male to Male BSPT 1/2in
- RS Stock No.:
- 281-3236
- Mfr. Part No.:
- 0121 22 21
- Brand:
- Legris
Price 1 Box of 10**
$182.61
(exc. GST)
$200.87
(inc. GST)
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $182.61 | $18.261 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPT 1/2in BSPT 1/2in 18mm
- Legris Brass Pipe Fitting Male BSPT 1/2in to Male BSPT
- Legris Brass Pipe Fitting Male 1/4in to Male BSPT 1/4in
- Legris Brass Pipe Fitting Male 1/8in to Male BSPT 1/8in
- Legris Brass Pipe Fitting Female BSPP 1/2in BSPP 1/2in 10mm
- Legris Brass Pipe Fitting Male 1in to Male BSPT 1in
- Legris Brass Pipe Fitting Male BSPP 1/2in 1/2in 8mm
- Legris Brass Pipe Fitting Male 1in to Male BSPT 3/4in