NPQR Series Straight Fitting, Tube 12 to 10 mm, Tube-to-Tube Connection Style, NPQR-D-Q12
- RS Stock No.:
- 273-9680
- Mfr. Part No.:
- NPQR-D-Q12-Q10
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$145.27
(exc. GST)
$159.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $145.27 |
- RS Stock No.:
- 273-9680
- Mfr. Part No.:
- NPQR-D-Q12-Q10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Plug housing, guard ring and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | Tube 12 |
Connector B | 10 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-D-Q12 |
Related links
- NPQR Series Push-in Fitting, Push In 12 mm to Push In 12 mm,...
- NPQR Series Straight Fitting, Push In 16 mm to Push In 12 mm,...
- NPQR Series Straight Tube-to-Tube Adaptor, 10 mm to 10 mm,...
- NPQR Series Straight Fitting, G 1/8 Male to 10 mm,...
- NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm,...
- Festo NPQR Series Straight Fitting, Push In 6 mm to Push In 4 mm,...
- Festo NPQR Series T Fitting, Tube 12 to 12 mm, Tube-to-Tube...
- Festo NPQR Series Elbow Fitting, Tube 12 to 12 mm, Tube-to-Tube...