Festo NPQR Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, NPQR-Y-Q8
- RS Stock No.:
- 273-7124
- Mfr. Part No.:
- NPQR-Y-Q8-E
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$180.38
(exc. GST)
$198.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $180.38 |
- RS Stock No.:
- 273-7124
- Mfr. Part No.:
- NPQR-Y-Q8-E
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Push in Y connector housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-Y-Q8 |
Related links
- Festo NPQR Series Push-in Fitting, Push In 8 mm to Push In 8 mm,...
- Festo NPQR Series Push-in Fitting, Push In 8 mm to Push In 8 mm,...
- Festo NPQR Series Push-in Fitting, Push In 8 mm to Push In 8 mm,...
- Festo NPQR Series Straight Tube-to-Tube Adaptor, 8 mm to 8 mm,...
- Festo NPQR Series Push-in Fitting, Push In 16 mm to Push In 16 mm,...
- Festo NPQR Series Push-in Fitting, Push In 12 mm to Push In 12 mm,...
- Festo NPQR Series Y Fitting, Push In 10 mm to Push In 10 mm,...
- Festo NPQR Series Y Fitting, Push In 4 mm to Push In 4 mm,...