- RS Stock No.:
- 273-7102
- Mfr. Part No.:
- NPQR-T-G12-Q12
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$332.29
(exc. GST)
$365.52
(inc. GST)
Units | Per unit |
1 + | $332.29 |
- RS Stock No.:
- 273-7102
- Mfr. Part No.:
- NPQR-T-G12-Q12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Push in fitting housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | 12 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQR |
Model Number p | NPQR-T-G12 |
Related links
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-M5
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G14
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G38
- Festo NPQR Series T Fitting Tube-to-Tube Connection Style, NPQR-T-Q14
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G18
- Festo NPQR Series Elbow Threaded-toTube Adaptor Threaded-to-Tube...
- Festo NPQR Series T Fitting Tube-to-Tube Connection Style, NPQR-T-Q12
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...