Festo NPQR Series Push-in Fitting, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style, NPQR-L-Q14
- RS Stock No.:
- 273-7097
- Mfr. Part No.:
- NPQR-L-Q14-E
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.45
(exc. GST)
$282.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $256.45 |
- RS Stock No.:
- 273-7097
- Mfr. Part No.:
- NPQR-L-Q14-E
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Push in fitting housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-L-Q14 |
Related links
- Festo NPQR Series T Fitting, M14 to M14, Tube-to-Tube Connection...
- Festo NPQR Series Push-in Fitting, Push In 8 mm to Push In 8 mm,...
- Festo NPQR Series Push-in Fitting, Push In 16 mm to Push In 16 mm,...
- Festo NPQR Series Push-in Fitting, Push In 6 mm to Push In 6 mm,...
- Festo NPQR Series Elbow Fitting, Push In 4 mm to Push In 4 mm,...
- Festo NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm,...
- Festo NPQR Series Push-in Fitting, G 1/2 Male to Push In 14 mm,...
- Festo NPQR Series Elbow Fitting, Tube 12 to 12 mm, Tube-to-Tube...