- RS Stock No.:
- 250-2682
- Mfr. Part No.:
- LCN-M5-PK-3
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$132.69
(exc. GST)
$145.96
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $132.69 | $13.269 |
*price indicative |
- RS Stock No.:
- 250-2682
- Mfr. Part No.:
- LCN-M5-PK-3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Festo barbed L fitting has a sealing ring with material housing made from steel and zinc die casting. It has an operating pressure complete temperature range from -0.95 to 10 bar.
Nominal size is 2 mm
Type of seal on screw in stud is sealing ring
Housing material is Aluminium
Type of seal on screw in stud is sealing ring
Housing material is Aluminium
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | CN |
Inlet Port | M5 Male |
Number of Inlet Ports | 1 |
Model Number p | 12257 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10 bar |