- RS Stock No.:
- 250-2679
- Mfr. Part No.:
- ESK-1/4-1/4
- Brand:
- Festo
9 In Global stock for delivery within 10 working day(s)
82 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.54
(exc. GST)
$17.09
(inc. GST)
Units | Per unit |
1 + | $15.54 |
- RS Stock No.:
- 250-2679
- Mfr. Part No.:
- ESK-1/4-1/4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Festo ESK Series Pneumatic Fitting, Threaded Connection Style, R 1/4 Inlet Port - ESK-1/4-1/4
The Festo pneumatic fitting is a high-quality component designed for applications in automation, electronics, electrical, and mechanical industries. This versatile fitting provides reliable pneumatic connections in various systems with its straight R 1/4 threaded design.
Features & Benefits
• Efficiently connect pneumatic systems with the Festo fitting
• Designed with R 1/4 threaded connections for easy installation
• High-quality brass material ensures durability and reliability
• Conforms to RoHS standards for environmental compliance
• Suitable for angular compensation in different applications
• Designed with R 1/4 threaded connections for easy installation
• High-quality brass material ensures durability and reliability
• Conforms to RoHS standards for environmental compliance
• Suitable for angular compensation in different applications
Applications
• Ideal for use in automation systems for precise pneumatic connections
• Suitable for electronics applications requiring reliable pneumatic fittings
• Perfect for electrical systems that demand high traffic pneumatic components
• Great for mechanical industries needing Festo ESK-1/4-1/4 connectors
• Suitable for electronics applications requiring reliable pneumatic fittings
• Perfect for electrical systems that demand high traffic pneumatic components
• Great for mechanical industries needing Festo ESK-1/4-1/4 connectors
Can it be used in automation systems?
Yes, the Festo ESK-1/4-1/4 fitting is ideal for automation systems requiring reliable pneumatic connections.
Is it suitable for electronics applications?
Yes, the Festo pneumatic fitting is perfect for electronics applications needing high-quality components.
Will it work well in high traffic pneumatic systems?
Yes, the fitting is designed for high traffic pneumatic systems, ensuring efficient performance.
Can it be used in angular compensation applications?
Yes, the Festo pneumatic fitting is suitable for applications requiring angular compensation, providing flexible solutions.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 |
Connector B | R 1/4 |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded |
Threaded Connection | R 1/4 |
Manufacturer Series | ESK |
Inlet Port | R 1/4 |
Model Number p | 151521 |
Number of Inlet Ports | 1 |
Outlet Port | R 1/4 |
Number of Outlet Ports | 1 |
Body Material | Brass |
Angle | Straight |
Related links
- Norgren 15 Series, R 1/4 Male to R 1/4 Male
- SMC Elbow Threaded Adaptor Threaded Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0914 Series Elbow Threaded Adaptor Threaded Connection Style
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- Legris 0152 Series Elbow Threaded Adaptor Threaded Connection Style
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162875
- SMC Bulkhead Threaded Adaptor Threaded Connection Style