Legris 6302 Series Elbow Tube-toTube Adaptor, Push In 5/32 in to Push In 5/32 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 245-5243
- Mfr. Part No.:
- 6302 04 00WP2
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$86.95
(exc. GST)
$95.65
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $86.95 | $8.695 |
*price indicative |
- RS Stock No.:
- 245-5243
- Mfr. Part No.:
- 6302 04 00WP2
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legris LIQUIfit equal and unequal elbow push-to-connect fiting ensures reliable and compact connections for liquid transfer applications. LIQUIfit offers an "eco-designed" innovative alternative for water applications, no fluid contamination occurs and environmental protection is guaranteed. The LIQUIfit body is manufactured from a unique bio-based, high performance polymer produced from renewable plants, to expand the use of non-fossil-based resources.
Stainless steel grab ring
EPDM D-seal
Meets requirements of FDA, NSF and European regulation for water
Most compact profile on the market
Ergonomic and aesthetic design
Easy-to-clean external shapes
EPDM D-seal
Meets requirements of FDA, NSF and European regulation for water
Most compact profile on the market
Ergonomic and aesthetic design
Easy-to-clean external shapes
Specifications
Attribute | Value |
---|---|
Connector A | Push In 5/32 in |
Connector B | Push In 5/32 in |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 6302 |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 16 bar |
Related links
- SMC KQ2L Series Elbow Fitting, Push In 5/32 in to Push In 5/32 in
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series, Push In 4 mm to Push In 5/32 in
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- GearWrench 10 piece T-handle Imperial 1/8 in 3/16 in 5/16 in 7/32 in
- SMC SY3000 series 6 station Push In 5/32 in Manifold
- CK 9 piece L Shape Imperial 3/8 in 3/32 in 5/32 in 7/32 in
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style