- RS Stock No.:
- 235-1234
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.85
(exc. GST)
$57.03
(inc. GST)
Units | Per unit |
1 - 4 | $51.85 |
5 + | $42.69 |
- RS Stock No.:
- 235-1234
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
RS PRO PXG Series Double Y Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
The RS PRO Y-type double reducer is a one touch pneumatic fitting which has a push-to-connect configuration allows instant tubing connection.
Smooth edge release sleeve design facilitates a quick release tubing disconnection. It has Polyurethane and nylon for application tube, polybutylene terephthal case with Nitrile (NBR) O-ring and acetal release sleeve.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Smooth edge release sleeve design facilitates a quick release tubing disconnection. It has Polyurethane and nylon for application tube, polybutylene terephthal case with Nitrile (NBR) O-ring and acetal release sleeve.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- One touch, push-to-connect configuration allows instant tubing connection
- Effortless, quick, and simple push-in installation
- Wide operating temperature range of 0°C to +60°C (+32°F to +140°F)
- Air pressure ranges 0 to 10.2 bar (0 to 150 psi)
- Robust and resistant
Air (No other type of gas or liquid) Do not use in water applications
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Double Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PXG |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 4 |
Maximum Operating Pressure | 10.2 bar |
Related links
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Tee Tube-to-Tube Adaptor 133034
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM12 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube...
- SMC DMK6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style