- RS Stock No.:
- 235-1214
- Brand:
- RS PRO
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.99
(exc. GST)
$61.59
(inc. GST)
Units | Per unit |
1 - 4 | $55.99 |
5 + | $46.06 |
- RS Stock No.:
- 235-1214
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
The RS PRO Bulkhead union is a one touch pneumatic fitting which has push-to-connect configuration that allows instant tubing connection.
Its brass body, Polyurethane and nylon for application tube, with Nitrile (NBR) O-ring and acetal release sleeve protects it from corrosion and contamination.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Its brass body, Polyurethane and nylon for application tube, with Nitrile (NBR) O-ring and acetal release sleeve protects it from corrosion and contamination.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- One touch, push-to-connect configuration allows instant tubing connection
- Effortless, quick, and simple push-in installation
- Wide operating temperature range of 0°C to +60°C (+32°F to +140°F)
- Air pressure ranges 0 to 10.2 bar (0 to 150 psi)
- Robust and resistant
Air (No other type of gas or liquid) Do not use in water applications
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PMM |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10.2 bar |
Related links
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Tee Tube-to-Tube Adaptor 133034
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- Festo QS Series Tee Tube-to-Tube Adaptor 153365
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM12 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DMK6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style