- RS Stock No.:
- 235-1204
- Brand:
- RS PRO
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.69
(exc. GST)
$26.06
(inc. GST)
Units | Per unit |
1 - 4 | $23.69 |
5 + | $19.50 |
- RS Stock No.:
- 235-1204
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
RS PRO PC-G Series Threaded-to-Tube, Threaded-to-Tube Connection Style
The RS PRO one touch pneumatic male straight fitting push-to-connect configuration allows instant tubing connection. The internal/external hexagonal shapes allow for efficient piping in limited spaces.
Its stainless-steel locking claw on brass body, Nitrile (NBR) O-ring and polyoxymethylene release sleeve protects it from corrosion and contamination. Its thermoplastic composition offers insulation and resistance to abrasion. Simply push the polyoxymethylene sleeve and then remove the tube to disconnect the adapter.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Its stainless-steel locking claw on brass body, Nitrile (NBR) O-ring and polyoxymethylene release sleeve protects it from corrosion and contamination. Its thermoplastic composition offers insulation and resistance to abrasion. Simply push the polyoxymethylene sleeve and then remove the tube to disconnect the adapter.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- One touch, push-to-connect configuration allows instant tubing connection
- Maximum flexibility for each pneumatic fitting
- Effortless, quick, and simple push-in installation
- Threaded to tube connection style for use in pneumatic applications
- Wide operating temperature range of 0°C to +60°C (+32°F to +140°F)
- Air pressure ranges 0 to 10.2 bar (0 to 150 psi)
- Robust and resistant
Air (No other type of gas or liquid) Do not use in water applications
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Threaded-to-Tube |
Connection Style | Threaded-to-Tube |
Threaded Connection | 1/2 BSP Male |
Manufacturer Series | PC-G |
Number of Inlet Ports | 1 |
Outlet Port | Push In 16 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10.2 bar |
Related links
- Norgren 22 Series Bulkhead Threaded-to-Tube Adaptor...
- RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO PMF-G Series Bulkhead Threaded-to-Tube Adaptor,...
- RS PRO Banjo Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- Festo QSLV6-1/8-6 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Legris LF3000 Series Banjo Threaded-to-Tube Adaptor,...
- RS PRO PC Series Threaded-to-Tube Threaded-to-Tube Connection Style