- RS Stock No.:
- 235-1159
- Brand:
- RS PRO
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.00
(exc. GST)
$9.90
(inc. GST)
Units | Per unit |
1 - 4 | $9.00 |
5 + | $7.39 |
- RS Stock No.:
- 235-1159
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
The RS PRO pneumatic push-in male elbow fitting with tube outer. This pneumatic elbow threaded-to-tube adapter has a quick-connect configuration. It's been designed to cope with high-pressure environments and is frequently used in gas cylinders and oxygen supplies.
Its nickel-plated brass body, thrust ring & sleeve, a stainless-steel gripper collar and a lip seal with thread seal made of NBR 70 protects it from corrosion and contamination. It has a maximum operating pressure of 17 bar, which makes it great for use with dry air systems. It has an operating temperature range of -20°C to +80°C.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Its nickel-plated brass body, thrust ring & sleeve, a stainless-steel gripper collar and a lip seal with thread seal made of NBR 70 protects it from corrosion and contamination. It has a maximum operating pressure of 17 bar, which makes it great for use with dry air systems. It has an operating temperature range of -20°C to +80°C.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- Quick connection and disconnection
- Maximum flexibility for each pneumatic fitting
- Effortless, quick, and simple push-in installation
- Threaded to tube connection style for use in pneumatic applications
- Wide operating temperature range of -20°C to +80°C
- Air pressure ranges of up to 17 bar
- Robust and resistant
Suitable for compressed air, water
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 17 bar |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO PMF-G Series Bulkhead Threaded-to-Tube Adaptor,...
- RS PRO Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Banjo Threaded-to-Tube Adaptor,...