- RS Stock No.:
- 231-2680
- Brand:
- RS PRO
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.826
(exc. GST)
$7.509
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $6.826 | $68.26 |
50 + | $5.617 | $56.17 |
*price indicative |
- RS Stock No.:
- 231-2680
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Reducer Tube
Introducing the range of RS PRO Pneumatic Reducer Tubes, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality rubber fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a range of threads, the BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pneumatic reducer tube fittings are specially designed for use with compressed air, pneumatics and other industrial applications
- The durable rubber material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the rubber fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | 55705 |
Inlet Port | Push In 10 mm |
Related links
- Norgren Pneufit C Series Straight Fitting Threaded-to-Tube...
- RS PRO 69480 Series Straight Fitting Threaded-to-Tube Connection Style
- RS PRO 69485 Series Straight Fitting Threaded-to-Tube Connection Style
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style, KQB2H04-00
- SMC KQG2 Series Elbow Fitting Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Tube-to-Tube Connection Style
- RS PRO Stud Fitting Threaded-to-Tube Connection Style