RS PRO 102 Series Straight Fitting, 1/8 in Female to 1/8 in Female, Threaded-to-Tube Connection Style
- RS Stock No.:
- 231-2494
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$18.075
(exc. GST)
$19.883
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $18.075 | $180.75 |
50 + | $14.876 | $148.76 |
*price indicative |
- RS Stock No.:
- 231-2494
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Socket Fitting
Introducing the range of RS PRO Pneumatic Socket Fittings, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a range of threads, the BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pneumatic socket fittings are specially designed for use with compressed air, pneumatics and other industrial applications
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | 1/8 in Female |
Connector B | 1/8 in Female |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | 1/8 in Female |
Manufacturer Series | 102 |
Related links
- RS PRO Quick Exhaust Valve Threaded
- RS PRO 66085 Series Threaded Flow Regulator 1/8in Tube Inlet Port...
- RS PRO Quick Exhaust Valve Threaded, 1/8in
- RS PRO Brass Female Pneumatic Elbow Threaded-to-Tube Adapter, 1/8...
- RS PRO 66061 Non Return Valve 1/8 in Female Inlet 1/8 in Female...
- SMC AS200 Series Threaded Speed Controller, 1/8 in Female Inlet...
- RS PRO 66070 Series Threaded Flow Regulator 1/8in Tube Inlet Port...
- RS PRO QSC Series Threaded Flow Controller, 1/8 in Female Inlet Port