Legris LF3800 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 225-0623
- Mfr. Part No.:
- 3808 06 13
- Brand:
- Legris
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 225-0623
- Mfr. Part No.:
- 3808 06 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Branch Tee
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3800 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 30 bar |
Body Material | Stainless Steel |