Norgren Pneufit C Series Straight Threaded Adaptor, R 1/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-3550
- Mfr. Part No.:
- C01251218
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$60.83
(exc. GST)
$66.91
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $60.83 | $6.083 |
5 - 9 | $59.98 | $5.998 |
10 + | $58.76 | $5.876 |
*price indicative
- RS Stock No.:
- 220-3550
- Mfr. Part No.:
- C01251218
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IMI Norgren Pneumatic Fitting, R1/8 Male Threaded Connector, 10 Bar Maximum Operating Pressure - Pneufit C Series - C01251218
This pneumatic fitting from IMI Norgren makes it a cinch to build a compressed air circuit. The handy adapter features a push-in connector on one end, so you can quickly plug in an air pipe. A threaded connector on the other end makes it simple to screw into a device such as a manifold. Its impact-resistant PTB body is built for durability, so you can count on the fitting's longevity in heavy-duty settings. Thanks to its smart design, you can trust the grab ring to hold different types of pipes firmly without damaging them. Because of this, you can use the fitting with both PA and softer PUR tubing.
Features & Benefits
• Durable NBR seals withstand high pressures of up to 10 bar without cracking
• Grab ring is made from corrosion-resistant stainless steel for reliable performance in moist conditions
• Nickel-plated brass thread stands up to corrosive chemicals, so can be used in contaminated conditions
• Grab ring is made from corrosion-resistant stainless steel for reliable performance in moist conditions
• Nickel-plated brass thread stands up to corrosive chemicals, so can be used in contaminated conditions
Applications
• Breweries
• Industrial automation
• Lifting and hoisting equipment
• Construction machinery
• Industrial automation
• Lifting and hoisting equipment
• Construction machinery
How do I know how far to insert a tube into this pneumatic fitting?
The adapter has a handy tube stop that lets you know when you've inserted your tube far enough.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Food Grade | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 10 bar |
Chemical Resistant | No |
Angle | Straight |
Related links
- Norgren Pneufit C Series Straight Threaded Adaptor, Push In 10 mm...
- Norgren Pneufit C Series Straight Threaded Adaptor, Push In 16 mm...
- Norgren Pneufit C Series Straight Threaded Adaptor, G 1/8 Female...
- Norgren Pneufit C Series Straight Threaded Adaptor, Push In 10 mm...
- Norgren Pneufit C Series Straight Threaded Adaptor, M5 Male to...
- Norgren Pneufit C Series Straight Fitting, Push In 4 mm to R 1/4,...
- Norgren Pneufit C Series Straight Fitting, G 1/8 Male to Push In 8...
- Norgren Pneufit C Series Straight Fitting, G 1/8 Male to Push In 6...