Recently searched

    Norgren 16 Series Expanding Connector, G 3/8 Male to G 1/2 Female, Threaded Connection Style, 16023

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    $94.24

    (exc. GST)

    $103.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 - 4$94.24$18.848
    5 - 9$92.94$18.588
    10 +$91.02$18.204

    **price indicative

    RS Stock No.:
    220-3349
    Mfr. Part No.:
    160233848
    Brand:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Connector A

    G 3/8 Male

    Connector B

    G 1/2 Female

    Pneumatic Fitting Type

    Expanding Connector

    Connection Style

    Threaded

    Threaded Connection

    G 1/2, G 3/8

    Manufacturer Series

    16

    Model Number p

    16023

    Number of Inlet Ports

    1

    Number of Outlet Ports

    1

    Minimum Operating Temperature

    -20°C

    Body Material

    Nickel Plated Brass

    Finish

    Nickel Plated

    Maximum Operating Pressure

    18 Bar

    Swivel Connection

    No

    Maximum Operating Temperature

    +70°C

    Angle

    Straight

    Standards Met

    ISO

    Related links