- RS Stock No.:
- 220-3316
- Mfr. Part No.:
- 150690038
- Brand:
- Norgren
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$80.37
(exc. GST)
$88.41
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $80.37 | $16.074 |
5 - 9 | $79.24 | $15.848 |
10 + | $77.58 | $15.516 |
*price indicative |
- RS Stock No.:
- 220-3316
- Mfr. Part No.:
- 150690038
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren tee connector is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Related links
- Parker Hydraulic Tee Threaded Adapter 6J6MK4S, Connector A G 3/8...
- Parker Hydraulic Tee Threaded Adapter 6R6MK4S, Connector A G 3/8...
- Legris, G 3/8 Female to G 3/8 Female
- Legris 0916 Series Tee Threaded Adaptor, G 3/8 Female to G 3/8 Female
- Parker Hydraulic Straight Threaded Adaptor G 3/8 Female to G 3/8...
- Festo Elbow Threaded Adaptor Threaded Connection Style, 3616
- Norgren 16 Series, G 3/8 Female to G 3/8 Female
- Norgren Threaded Connection Style