- RS Stock No.:
- 220-3315
- Mfr. Part No.:
- 150690028
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$61.50
(exc. GST)
$67.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $61.50 | $12.30 |
5 - 9 | $60.34 | $12.068 |
10 + | $59.11 | $11.822 |
*price indicative |
- RS Stock No.:
- 220-3315
- Mfr. Part No.:
- 150690028
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren tee connector is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | G 1/4 Female |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Related links
- Parker Hydraulic Tee Threaded Adapter 4R6MK4S, Connector A G 1/4...
- Parker Hydraulic Tee Threaded Adapter 4J6MK4S, Connector A G 1/4...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female
- Norgren Threaded Connection Style
- Norgren T55 Non Return Valve G 1/4 Female Inlet 0.1 to 0bar
- Legris, G 1/4 Female to G 1/4 Female