- RS Stock No.:
- 220-3284
- Mfr. Part No.:
- 10K511238
- Brand:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$111.69
(exc. GST)
$122.86
(inc. GST)
Units | Per unit |
1 - 4 | $111.69 |
5 - 9 | $110.12 |
10 + | $107.92 |
- RS Stock No.:
- 220-3284
- Mfr. Part No.:
- 10K511238
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren, PNEUFIT 10 series Push-in fittings has Nickel plated brass body. All BSP taper threads pre-coated with nonPTFE based sealant. Straight adaptors feature internal hexagon for Allen key.
BSP threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | G 3/8 |
Connection Style | Threaded-to-Tube |
Related links
- Norgren Pneufit C Series Push-in Fitting Threaded-to-Tube Connection Style
- Norgren Straight Fitting Threaded-to-Tube Connection Style, C01250838
- Norgren Pneufit C Series Straight Threaded Adaptor...
- John Guest PM Series Straight Threaded Adaptor Threaded-to-Tube...
- Norgren PNEUFIT Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Swivel Elbow Threaded-to-Tube Connection...
- Festo Quick Exhaust Valve Threaded, 11mm
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8069235