- RS Stock No.:
- 218-0213
- Mfr. Part No.:
- C00200604
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$55.27
(exc. GST)
$60.80
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $55.27 | $5.527 |
5 - 9 | $54.78 | $5.478 |
10 + | $53.76 | $5.376 |
*price indicative |
- RS Stock No.:
- 218-0213
- Mfr. Part No.:
- C00200604
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Manufacturer Series | Pneufit C |
Body Material | PBT |
Finish | Nickel Plated |
Related links
- Norgren Pneufit C Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 6 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 10 mm to Push In 10 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 4 mm to Push In 4 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series Tube-to-Tube Connection Style
- Norgren Pneufit C Series, Push In 6 mm to Push In 8 mm