- RS Stock No.:
- 218-0130
- Mfr. Part No.:
- 160620028
- Brand:
- Norgren
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$61.50
(exc. GST)
$67.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $61.50 | $12.30 |
5 - 9 | $60.28 | $12.056 |
10 + | $59.13 | $11.826 |
*price indicative |
- RS Stock No.:
- 218-0130
- Mfr. Part No.:
- 160620028
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, 18 Bar Maximum Operating Pressure, 49mm Length - 16 Series - 160620028
Create a reliable junction in your pneumatic system with this tee connector from IMI Norgren. The female ports are parallel threaded for a pressure-tight connection when sealed and are G1/4-sized for wide compatibility with standard hoses. As it's made from nickel-plated brass, the unit has a strong and durable body that's resistant to corrosion. This means it's suitable for industrial use and installation in settings where moisture is present. As the pneumatic fitting works with operating pressures between -0.9 and +18 bar, it's a good choice for low-power and high-power equipment, as well as vacuum applications.
Features & Benefits
• Comes in one piece for quick and simple fitting with minimal tools
• Compatible with compressed air and fluid systems for flexibility
• Wide operating temperature range between -18°C and +70°C, for use in demanding environments
• Compatible with compressed air and fluid systems for flexibility
• Wide operating temperature range between -18°C and +70°C, for use in demanding environments
Applications
• Machine tools
• Industrial automation
• Compressors
• Process control
• Packaging equipment
• Industrial automation
• Compressors
• Process control
• Packaging equipment
Does this pneumatic fitting take up much space?
This pneumatic fitting has a compact design with dimensions of 49 (L) x 32 (W) x 15mm (H), so it doesn't take up much space.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | G 1/4 Female |
Connection Style | Threaded |
Threaded Connection | G 1/4 |
Connector C | G 1/4 Female |
Inlet Port | G 1/4 Female |
Number of Inlet Ports | 1 |
Outlet Port | G 1/4 Female |
Number of Outlet Ports | 2 |
Angle | 90° |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Body Material | Brass |
Maximum Operating Pressure | 18 bar |
Standards Met | RoHS Compliant |
Related links
- Parker Hydraulic Tee Threaded Adapter 4R6MK4S, Connector A G 1/4...
- Parker Hydraulic Tee Threaded Adapter 4J6MK4S, Connector A G 1/4...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female
- Norgren T55 Non Return Valve G 1/4 Female Inlet 0.1 to 0bar
- Legris, G 1/4 Female to G 1/4 Female
- Norgren 15 Series, G 1/4 Female to G 1/4 Female