- RS Stock No.:
- 218-0087
- Mfr. Part No.:
- 150202828
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$25.43
(exc. GST)
$27.97
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $25.43 | $5.086 |
5 - 9 | $25.08 | $5.016 |
10 + | $24.60 | $4.92 |
*price indicative |
- RS Stock No.:
- 218-0087
- Mfr. Part No.:
- 150202828
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren nipple adaptor is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | R 1/4 Male |
Manufacturer Series | 15 |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 Bar |
Related links
- SMC AS Series Threaded Flow Regulator, R 1/4 Male Inlet Port x R...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0914 Series Elbow Threaded Adaptor Threaded Connection Style
- RS PRO 19 Series Y Threaded Adaptor Push In 6 mm Threaded-to-Tube...
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- Legris 0152 Series Elbow Threaded Adaptor Threaded Connection Style
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162875
- SMC Bulkhead Threaded Adaptor Threaded Connection Style