Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 214-8170
- Mfr. Part No.:
- 6998 10 17
- Brand:
- Legris
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.098
(exc. GST)
$19.908
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $18.098 | $180.98 |
*price indicative
- RS Stock No.:
- 214-8170
- Mfr. Part No.:
- 6998 10 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris stud branch tee is a high-quality polymer push in fitting suitable for compressed air applications. This fitting is suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Maximum Operating Pressure | 16 bar |
Related links
- Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 4 mm to...
- Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 10 mm to...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male to Push...
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor, G 3/8 Male...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Female to...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male to Push...